Páječka 24V Elektrický 80 W, pro použití s: Stanice WS81/WD/WT/WR Weller

Mezisoučet (1 jednotka)*

5 063,50 Kč

(bez DPH)

6 126,84 Kč

(s DPH)

Add to Basket
Zadejte množství
Skladem
  • Plus 31 jednotka(y) budou odesílané od 23. listopadu 2026
  • Plus 189 jednotka(y) budou odesílané od 23. listopadu 2026
  • Plus 18 jednotka(y) budou odesílané od 25. listopadu 2026
Potřebujete více? Zadejte potřebné množství a klikněte „Zkontrolovat termíny dodání“.
Ks
za jednotku
1 +5 063,50 Kč

*orientační cena

Skladové číslo RS:
292-1943
Číslo zboží společnosti Distrelec:
182-25-625
Výrobní číslo:
T0052916199
Výrobce:
Weller
Výběrem jednoho nebo více atributů si najděte podobné produkty.
Vybrat vše

Značka

Weller

Typ produktu

Páječka

Typ napájení

Elektrický

Podtyp

Páječka

Jmenovitý výkon

80W

Řada hrotu

LT

Pro použití s

Stanice WS81/WD/WT/WR

Řada

T005

Teplota pájecího hrotu

+450°C

Normy/schválení

UPC

Výjimka

Země původu (Country of Origin):
MX

Weller WSP80, 80 W, Universal Micro Soldering Iron / Soldering Pencil.


From Weller this is the WSP 80 Soldering Iron / soldering pencil is an 80W, 24V, universal soldering iron. It is designed for medium-sized electronic components which are through-hole or surface mounted, ideal for electronics which require high energy. The soldering iron has Silver-Line heating technology ensuring a fast heat-up within 10 seconds, with a temperature range of 50°C to 450°C. Soldering tips are quickly and easily changed as the iron / pencil is fitted with a knurled nut plus the iron is WT compatible.

Features and Benefits.


  • WSP 80 Soldering iron.

  • Power of 80 W.

  • Voltage 24 V.

  • Universal soldering iron / soldering pencil.

  • Silver-Line heating technology.

  • Heats up quickly (within 10 seconds).

  • Easy change of solder tips via the knurled nut.

  • Excellent for use when high energy soldering required (medium components).

  • Temperature range 50°C to 450°C.

  • WT (solder stations) and WR (re-work stations) Compatible.

  • LT soldering tip range (type HPB).

  • What's included?


  • 1 x WSP 80 soldering iron.

  • Does it include a stand?


  • No, this version of the WSP 80 includes the soldering pencil only. Other variations with a stand are available, for example with a safety rest (3078270) or a bench holder (5115185).

  • Suitable Soldering Iron Stand (for WP80, WSP80 and WP120 Solder Irons).


  • WDH 10T Soldering Stand, stock number 185687.

  • What tips are compatible with the WSP 80 soldering iron?


  • The Weller WSP 80 is compatible with the Weller LT series of soldering tips. There is a wide selection within the LT range Straight Conical, Bevel, Chisel, Bent Chisel, Straight Knife, Straight Hoof, for example, 2922053 or 3610723.

  • We have 40 plus Weller LT soldering tips available.

    What power units are compatible with the WSP 80?


    Weller recommends the WT range of soldering stations or the WR reworking stations. For example:

    Power Units Available (Stand-alone Power Stations and Power Station Sets).;
  • WT 1012 set, 80 W, 230 V, stock number 1227917.

  • WTHA 1 set, 230 V, stock number 1227920.

  • WT 1010 set, 90 W, 230 V, stock number 1227916

  • WT 1 station, 90 W, 230 V, stock number 1227912.

  • WT 1013 set, 230 V, stock number 1227918.

  • WT 1010H set, 150W, 230 V, stock number 1227919.

  • WT l H station, 150 W, 260 V, stock number 1227913.

  • WT 1012 station, 95 W, 230 V, stock number 1924525.

  • WT 2020 M station, 150 W, 230 V, stock number 1924526.

  • WT 1010 station, 95 W, stock number 1924524.

  • WT 2020 M station, 150 W, 230 V, stock number 1763373.

  • WT 2010 M station, 150 W, 260 V, stock number 1763372.

  • WT 2M station, 150 W, 230 V, stock number 1763371.

  • WTHA 1 station, 900 W, 230 V, stock number 1924527.

  • Stanice Irons - Weller


    Související odkazy

    Buďte první u novinek ze světa RS

    Váš e-mail

    Osobní údaje, které nám poskytnete při registraci do mailing listu, budou zpracovány v souladu s našimi Zásadami ochrany osobních údajů.