řada: T3DSO3000 T3DSO31004-PROMO-1 Pracovní stůl 1 GHz Teledyne LeCroy 4 kanálový, ISOCAL

Skladové číslo RS:
224-1761
Výrobní číslo:
T3DSO31004-PROMO-1
Výrobce:
Teledyne LeCroy
Výběrem jednoho nebo více atributů si najděte podobné produkty.
Vybrat vše

Značka

Teledyne LeCroy

Řada

T3DSO3000

Typ osciloskopu

Pracovní stůl

Mezifrekvenční šířka pásma

1 GHz

Počet kanálů

4

Kalibrováno

ISOCAL

Výška

231 mm

Typ rozhraní

USB

Maximální časová základna

1000 s/div

Minimální časová základna

0.2 ns/div

Minimální svislá citlivost

500 μV/div

Napájecí zdroj

Síť, Síť

Čas náběhu

0.4 ns

Normy/schválení

No

Svislé rozlišení

8 bit, 11 bit

Šířka

144 mm

Kalibrováno

ISOCAL

Země původu (Country of Origin):
CN

Teledyne LeCroy, T3DSO31004, FULLY LOADED, 16 Channel Mixed Signal Oscilloscope, 1 GHz, 4 Channels


Teledyne LeCroy's new T3DSO31004 Oscilloscope is a four channel model with analog bandwidth of 1 GHz. The model also comes with 16 channel Mixed Signal capability as standard. The T3DSO31004 offers a maximum sample rate of 5 GSa/s, and a maximum memory depth of 250 Mpts in half channel mode. The T3DSO31004 model incorporate two 5 GSa/s ADCs and two 250 Mpts memory modules. When all channels are enabled, each channel has sample rate of 2.5 GSa/s and a standard Record length of 125 Mpts. When only a single channel per ADC is active, the maximum sample rate is 5 GSa/s and the maximum Record length is 250 Mpts. For ease-of-use, the most commonly used funcons can be accessed with its user-friendly front panel capacitive touch screen design. The T3DSO31004 model comes fully loaded with all Trigger/Decode options as standard alongside Power Analysis and Bode Plot capability.

Features & Benefits


4 analogue Plus 16 digtal channels as standard

1 GHz bandwidth

Serial Bus Trigger and Decode options as standard – I2C, SPI, UART, CAN, LIN, CAN FD, I2S, MIL-1553B, FlexRay

SENT & MANCHESTER decode as standard

Power Analysis software as standard

Long Capture – 125 Mpts/Ch or 250 Mpts interleaved

Bode Plot as standard

Zone Triggering capability. Up to 2 zones with user defined ’intersect’ / ’not intersect’ events

Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)

Up to 5 GS/s Sample Rate

Large 10.1”Colour TFT LCD Display

25 MHz function / arbitrary waveform generator software as standard. Requires T3DSO1000-FGMOD-A Module (215-1101)

Applications


Educational laboratories

Electronics troubleshooting and measurement

Embedded electronics

Mixed-signal and video designing

Automotive electronics

Data analysis

The T3DSO31004 digital, Mixed Signal oscilloscope is used in a wide array of applications in a multitude of different industries. The oscilloscope is a VITAL piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are

Need Additional Accessories?


T3DSO1000-FGMOD-A AWG Module (215-1101)

Související odkazy

Buďte první u novinek ze světa RS

Váš e-mail

Osobní údaje, které nám poskytnete při registraci do mailing listu, budou zpracovány v souladu s našimi Zásadami ochrany osobních údajů.