řada: RTE1000 RTE-COM4 Pracovní stůl 2 GHz Rohde & Schwarz
- Skladové číslo RS:
- 197-5003
- Výrobní číslo:
- RTE-COM4
- Výrobce:
- Rohde & Schwarz
Informace o zásobách jsou momentálně nedostupné
- Skladové číslo RS:
- 197-5003
- Výrobní číslo:
- RTE-COM4
- Výrobce:
- Rohde & Schwarz
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
| Značka | Rohde & Schwarz | |
| Vybrat vše | ||
|---|---|---|
Značka Rohde & Schwarz | ||
- Země původu (Country of Origin):
- CZ
RTE1204 Digital Oscilloscope 4 Channels, 2GHz
The RTE-COM4 is a high-performance digital oscilloscope from Rohde & Schwarz. This oscilloscope is from the RTE1000 series, known for offering advanced features and capabilities in a compact package.
R&S®RTE1000 oscilloscopes offer a fully integrated multi-domain test solution with time, frequency, protocol and logic analysis functions. From embedded design development to power electronics analysis to general debugging, the R&S®RTE1000 handles everyday T&M challenges quickly, accurately and easily.
Features and Benefits:
Up to 16-bit vertical resolution
200 M sample deep memory to analyse long sequences
Quickly find signal faults with 1 million waveforms/s
Touch-optimised operation
4-channel oscilloscope that can simultaneously display four analog signals
2 GHz bandwidth - accurately measure signals up to 2 GHz
5 GSa/s sample rate - can capture signals at a rate of 5 billion samples per second
26.4 cm touch display - screen is large and easy to read
MSO functionality - includes a 16-channel logic analyser for mixed-signal analysis
Power analyser - can measure power parameters such as voltage, current, and power
Protocol analyser - supports various communication protocols for hardware-based analysis
Frequency analysis - can analyse the frequency components of signals
Automated pass/fail testing based on predefined masks.
RTE1204 digitial oscilloscope 4CH, 2GHz bandwidth consists of:
- RTE-B1 Mixed Signal 400MHz, 16 channles
- RTE-TDBNDL Trigger & Decode Bundle
- RTE-K18 Multi-channel spectrum analysis
- RTE-K31 power analysis
- RTE-K35 Protocol decoding extension
- 4 pcs RT-ZP10 passive probe - accessories bag - quick start guide - cd with manual - power cord
Související odkazy
- Osciloskop, řada: RTM3000 RTM3K-COM4 Pracovní stůl 1 GHz Rohde & Schwarz 4 kanálový
- Osciloskop ISOCAL
- Osciloskop, řada: RTB2000 RTB2K-COM4 Pracovní stůl 300 MHz Rohde & Schwarz 4 kanálový
- Osciloskop ISOCAL
- Osciloskop typ displeje: Dotykový displej, USB Rohde &
- Osciloskop, řada: RTM3000 RTM3K-102 Pracovní stůl 1 GHz Rohde & Schwarz 2 kanálový
- Osciloskop, řada: RTM3000 RTM3K-104 Pracovní stůl 1 GHz Rohde & Schwarz 4 kanálový
- Osciloskop, řada: RTM3000 RTM3K-COM2 Pracovní stůl 1 GHz Rohde & Schwarz 2 kanálový