Osciloskop, řada: RTB2000 RTB2K-72 Pracovní stůl 70 MHz Rohde & Schwarz 2 kanálový, ISOCAL

Momentálně nedostupné
Nevíme, zda bude tato položka opět skladem, RS ji hodlá brzy odstranit z naší nabídky.
Skladové číslo RS:
143-9353
Výrobní číslo:
RTB2K-72
Výrobce:
Rohde & Schwarz
Výběrem jednoho nebo více atributů si najděte podobné produkty.
Vybrat vše

Značka

Rohde & Schwarz

Kalibrováno

ISOCAL

Typ produktu

Osciloskop

Řada

RTB2000

Typ osciloskopu

Pracovní stůl

Mezifrekvenční šířka pásma

70 MHz

Počet kanálů

2

Kalibrováno

ISOCAL

Výška

220 mm

Typ rozhraní

CAN, IIC, LIN, RS-232, RS422, RS485, SPI, UART, USB

Délka

390 mm

Maximální časová základna

500 s/div

Maximální svislá citlivost

5 V/div

Minimální časová základna

1 ns/div

Minimální svislá citlivost

1 mV/div

Číslo modelu

RTB2K-72

Napájecí zdroj

Síť

Čas náběhu

5 ns

Normy/schválení

No

Svislé rozlišení

10 bit, 16 (High Resolution Decimation Mode) bit

Šířka

152 mm

Země původu (Country of Origin):
CZ

Rohde & Schwarz RTB2000 Digital Oscilloscopes


The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, for troubleshooting embedded designs during development and for production and service departments.;This series of oscilloscopes offer the largest (10.1 inch) capacitive touch display with the highest resolution of 1280 x 800 pixel in its class. The touch screen allows quick navigation in pop-up menus, easily adjust scaling, zoom in or to move a waveform and even annotate the display and take screenshots. It works just like your smartphone touch screen.;The R&S®RTB2000 series give users more than just an oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient.

Features


10 bit vertical resolution

1 mV/div: full measurement bandwidth and low noise

10Msample standard and 20 Msample interleaved

Segmented memory: 160 Msample with history

10.1 inch high resolution capacitive touch screen with gesture support

On-screen annotation function by using your finger with screen-shot capture

Fast access to important tools

Education mode disables automatic functions for more manual control

Multilingual support;Mixed signal operation option (model dependant, also any oscilloacope can be upgraded to MSO with the RTB-B1 MSO option (RS 143-9334)

Oscilloscope Choice:


143-9311 RTB2002, 70 MHz, 2ch;143-9312 RTB2002, 70MHz, 2ch, MSO;143-9313 RTB2004, 70 MHz, 4ch;143-9315 RTB2004, 70 MHz, 4ch, MSO;143-9316 RTB2002, 100 MHz, 2ch;143-9317 RTB2004, 100 MHz, 2ch, MSO;143-9318 RTB2004, 100 MHz, 4ch;143-9319 RTB2004,100 MHz,4ch, MSO;143-9321 RTB2002, 200 MHz, 2ch;143-9322 RTB2002, 200 MHz, 2ch, MSO;143-9323 RTB2004, 200 MHz, 4ch;143-9324 RTB2004, 200 MHz, 4ch, MSO;143-9325 RTB2002, 300 MHz, 2ch;143-9326 RTB2002, 300 MHz, 2ch, MSO;143-9327 RTB2004, 300 MHz, 4ch;143-9328 RTB2004, 300 MHz, 4ch, MSO

Growth Potential


The Rohde & Schwarz RTB2000 oscilloscopes can be adapted by the installation of software updates. These updates apply to triggering and decoding of serial protocols and the history and segmented memory mode. The waveform and pattern generator and the MSO capabilities (model dependent, see below) are built-in and just need to be activated. The bandwidth can be upgraded up to 300MHz making functional retrofitting very easy.

Bandwidth Upgrades:


143-9336 RTB-B221 Upgrade 100 MHz for RTB2002

143-9337 RTB-B222 Upgrade 200 MHz for RTB2002

143-9338 RTB-B223 Upgrade 300 MHz for RTB2002

143-9339 RTB-B241 Upgrade 100 MHz for RTB2004

143-9340 RTB-B242 Upgrade 200 MHz for RTB2004

143-9341 RTB-B243 Upgrade 300 MHz for RTB2004

Trigger and Decode


143-9329 RTB-K1 I2C/SPI Trigger & Decode

143-9330 RTB-K2 UART/RS232 Trigger & Decode

143-9331 RTB-K3 CAN/LIN Trigger & Decode

History and Segmented Memory


143-9332 RTB-K15 History & Segmented Memory

Software Option Bundle


143-9333 RTB-PK1 Software Option Bundle

Mixed Signal Option


143-9334 RTB-B1 Mixed Signal Option

Function Generator


143-9335 RTB-B6 Function Generator

Front Cover and Carry Case


143-9342 RTB-Z1 Front Cover;143-9343 RTB-Z3 Carrying Case

Rohde & Schwarz RTB2000 Series Digital Oscillocopes


Související odkazy

Buďte první u novinek ze světa RS

Váš e-mail

Osobní údaje, které nám poskytnete při registraci do mailing listu, budou zpracovány v souladu s našimi Zásadami ochrany osobních údajů.