![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Skladové číslo RS | 164-3012 | ||||||||||||||||||||||
Popis produktu: | Jednopólový napájecí konektor Samec Zásuvka Průchozí otvor izolace pájením | ||||||||||||||||||||||
Výrobce/značka: | TE Connectivity | ||||||||||||||||||||||
Výrobní číslo dílu: | 6643264-1 | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
Vlastnost | Hodnota |
---|---|
Zástrčka/zásuvka | Zásuvka |
Pohlaví | Samec |
Typ montáže | Průchozí otvor |
Metoda izolace | Pájení |
Materiál kontaktu | Mosaz |
Materiál pouzdra | PET |
Pokovení kontaktu | Stříbro |