Vložka TPA pro Konektor Economy Power řada EP2.5 24cestný TE Connectivity

  • Skladové číslo RS 135-5560
  • Výrobní číslo 2-1969541-4
  • Výrobce TE Connectivity
Technické reference
Legislativa a životní prostředí
Vyhovuje směrnici RoHS
Podrobnosti o výrobku

TE Connectivity EP (Economy Power) 2.5 Series TPA Retainers

EP 2.5 TPA (Terminal Position Assurance) retainers for use with EP TPA receptacle housings. These TPA retainers ensure that the contacts are fully inserted into the housing and prevent them from backing out due to vibration. A locking latch on top of the TPA engages with nubs on the connector housing for a secure connection. An audible and tactile click is produced to confirm full engagement. These TPA retainers are available in single and double row configurations

Features and Benefits

Ensures that contacts are fully inserted into housing
Prevents contact back-out
Audible and tactile click to confirm complete connection

TE Connectivity Economy Power 2.5 Interconnection System

EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal

Specifikace
Vlastnost Hodnota
Typ příslušenství Vložka TPA
Pro použití s Konektor Economy Power
Počet cest 24
Řada EP2.5
Dočasně není skladem, produkt bude expedován dne 2. 1. 2020. Dodání do 2 pracovních dnů.
Cena 1sacek s 4000 kusem
6 120,40
(bez DPH)
7 405,68
(s DPH)
sáček (sáčky)
za sáček
Per unit*
1 +
6 120,40 Kč
1,53 Kč
*orientační cena
Standardní dodávka